
125-position, 5-row, right-angle backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for robust PCB connection. Bronze contacts with gold and tin plating ensure reliable conductivity. Operating temperature range from -55°C to 125°C. Shielded design and UL94 V-0 flammability rating enhance performance and safety.
TE Connectivity 6345008-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 37.9mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6345008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
