110-position, 2mm pitch, right-angle male backplane connector featuring press-fit termination and through-hole mounting. Constructed with bronze contacts plated in gold and tin, this unshielded connector operates within a temperature range of -55°C to 125°C. The grey housing exhibits UL94 V-0 flammability rating and is ELV compliant. Designed for board-to-board applications, it offers 5 rows and 25 columns, packaged in a rail/tube format.
TE Connectivity 6345051-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6345051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.