55-position, 5-row, 11-column male backplane connector featuring a 2mm pitch and right-angle orientation. This press-fit termination connector utilizes bronze contacts with gold and tin plating for reliable interconnectivity. Operating within a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Mountable through-hole, edge, or board, this unshielded connector is supplied in a tube.
TE Connectivity 6345052-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 26.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6345052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.