
TE Connectivity 6345112-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Vertical |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6345112-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.