TE Connectivity 63455-1 technical specifications.
| Insulated Wire Support | Yes |
| Insulation Diameter | 4.32mm |
| Length | 22.1mm |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Termination | Receptacle |
| Wire Gauge (Max) | 8500AWG |
| Wire Gauge (Min) | 4000AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63455-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.