
This quick disconnect terminal features a brass body and a straight, female receptacle termination. Designed for 16-20 AWG discrete wire, it offers insulated wire support and accepts a mating tab width of 4.75mm. The non-insulated terminal has a wire/cable diameter of 0.13 inches and is supplied on tape and reel packaging. It is RoHS compliant and ELV compliant.
TE Connectivity 63475-1 technical specifications.
| Body Material | Brass |
| Depth | 5.61mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Size | 0.02inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63475-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.