TE Connectivity 6348260-2 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.3dB |
| Length | 2m |
| Mode | Singlemode |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6348260-2 to view detailed technical specifications.
No datasheet is available for this part.