
Quick disconnect terminal, receptacle gender, designed for 16-20AWG discrete wire. Features a brass construction with tin plating, offering a straight, free-hanging mount. Operates within a temperature range of -40°C to 221°C, with a mating tab width of 4.75mm and a length of 18.8mm. Supplied in tape and reel packaging for efficient assembly.
TE Connectivity 63498-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Length | 0.27inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.