
TE Connectivity 63505-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Brass |
| Package Quantity | 7000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Faston, Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 33AWG |
| Wire Gauge (Min) | 31AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 63505-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.