Right-angle, non-insulated receptacle terminal for 14-18 AWG discrete wire. Features a 6.35mm mating tab width and 0.25 inch tab width. Constructed from unplated brass with a 7.62mm depth and 10.92mm length. Supplied on tape and reel, this component is RoHS compliant and ELV compliant.
TE Connectivity 63508-1 technical specifications.
| Body Material | Brass |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.24inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63508-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.