Female, right-angle quick disconnect terminal for discrete wire applications. Features a brass construction with a 4.75mm mating tab width and 0.51mm tab thickness. Supports 14-18AWG wire gauges with a maximum insulation diameter of 3.81mm. This non-insulated receptacle is supplied on tape and reel for automated assembly.
TE Connectivity 63512-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 0.43inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63512-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.