Female quick disconnect terminal for 12-18 AWG discrete wire. Features a brass body with tin plating, a 6.35mm mating tab width, and 0.21-inch insulation diameter support. This non-insulated receptacle offers a 0.67-inch length and is supplied on tape and reel for efficient assembly. RoHS compliant and ELV compliant.
TE Connectivity 63517-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63517-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.