
Ring tongue terminal for 14-18 AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers insulated wire support and a free-hanging mount. With a 3.4mm stud diameter (M3 size) and a 0.5mm tongue thickness, it measures 21.15mm in length. Packaging is tape and reel, with a package quantity of 10,000 units.
TE Connectivity 63518-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 21.15mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.4mm |
| Stud Size | M3 |
| Termination | Flat |
| Thickness | 0.02inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63518-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.