
Quick disconnect terminal featuring brass body with tin plating. Designed for 16-20 AWG discrete wire, this female receptacle offers a 4.75mm mating tab width and 0.187 inch tab width. It has a 0.25 inch tab length and a 0.13 inch insulation diameter. The terminal is non-insulated, mounts free hanging, and is supplied on tape and reel. RoHS compliant and ELV compliant.
TE Connectivity 63520-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.59mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63520-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.