
Quick disconnect terminal for discrete wire applications, supporting 15-20AWG wire gauges. Features a steel body and contact material, both plated with nickel for enhanced conductivity and corrosion resistance. The male terminal has a 6.35mm mating tab width and 0.032-inch tab thickness, with a 0.25-inch tab width. This non-insulated, free-hanging terminal is supplied in tape and reel packaging for efficient assembly.
TE Connectivity 63522-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.5inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63522-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.