
TE Connectivity 63524-1 technical specifications.
| Conductor Material | Aluminium |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.196inch |
| Lead Free | Not Applicable |
| Length | 0.58inch |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.196inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63524-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
