The Fine Stack (FS) connector features gold contact plating and a mated stacking height of 1.5mm. It is designed for surface mount applications and is available in a package quantity of 1500 units per reel. The connector has 60 positions and 2 rows, with a pitch of 0.02inch. It is suitable for use in a variety of applications, including those requiring high-density connections.
TE Connectivity 63531590 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | Fine Stack (FS) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 63531590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.