
Female receptacle terminal for 14-18 AWG discrete wire, featuring a brass body with tin contact plating. This non-insulated terminal offers a 6.35mm mating tab width and 0.2 inch wire/cable diameter support. Designed for free-hanging mounting and supplied on tape and reel for efficient assembly.
TE Connectivity 63538-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 0.54inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.24inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63538-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.