Female receptacle terminal, designed for 10-14 AWG discrete wire, featuring a straight, free-hanging orientation. Constructed from brass with tin plating on both body and contact surfaces. Offers insulated wire support and a mating tab width of 6.35mm. Supplied in tape and reel packaging, this component is RoHS and ELV compliant.
TE Connectivity 63539-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.275inch |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.99mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.