
Female receptacle terminal for discrete wire, supporting 10-14AWG wire gauges with a 6.99mm wire/cable diameter. Constructed from unplated brass, this non-insulated component features a 6.35mm mating tab width and a 19.18mm length. Designed for free-hanging mounting and tape and reel packaging, it is RoHS and ELV compliant.
TE Connectivity 63539-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.275inch |
| Lead Free | Lead Free |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.99mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63539-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
