
Female quick disconnect terminal for 12-18 AWG discrete wire. Features a 6.35mm mating tab width and 0.25 inch tab width, with a 0.032 inch tab thickness. Constructed from brass with a 0.67 inch length and 0.21 inch insulation diameter. This non-insulated receptacle is supplied on tape and reel for efficient assembly.
TE Connectivity 63555-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.