Non-insulated splice connector for wire gauges 10000-16000 AWG. Features brass body and contacts with tin plating. Operates within a temperature range of -65°C to 150°C and supports up to 250V. This crimp-style terminal is supplied in a strip packaging format.
TE Connectivity 63561-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.98mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.267inch |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 250V |
| Package Quantity | 2000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 16000AWG |
| Wire Gauge (Min) | 10000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63561-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.