TE Connectivity 63566-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulated Wire Support | No |
| Lead Free | Not Applicable |
| Length | 14.8mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63566-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.