TE Connectivity 63566-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63566-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.