
TE Connectivity 63575-1 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Stainless Steel |
| Depth | 15.62mm |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 17.1mm |
| Material | Stainless Steel |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Material | Stainless Steel |
| Termination | Clip |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63575-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
