TE Connectivity 63580-1 technical specifications.
| Package/Case | 125 |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 25.73mm |
| Material | Copper Alloy |
| Mating Tab Width | 3.18mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.125inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.