TE Connectivity 63596-1 technical specifications.
| Body Material | Brass |
| Color | Red |
| Depth | 5.71mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.23inch |
| Length | 0.64inch |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.