
TE Connectivity 636-1641 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Row Spacing | 2.54mm |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 636-1641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.