
TE Connectivity 636-2641LF technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 636-2641LF to view detailed technical specifications.
No datasheet is available for this part.
