TE Connectivity 636-5024ES technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 636-5024ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.