TE Connectivity 636-5027 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 636-5027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.