Ring tongue terminal for 14-18 AWG wire, featuring a 6.37mm stud diameter and M6 stud size. Constructed from unplated stainless steel with a 31.62mm length and 0.025-inch tongue thickness. Designed for free-hanging mounting with insulated wire support and a maximum insulation diameter of 0.145 inches. Packaged on tape and reel, this RoHS compliant component offers reliable electrical connection.
TE Connectivity 63602-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Length | 31.62mm |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 6.37mm |
| Stud Size | M6 |
| Termination | Stud |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.145inch |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63602-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.