TE Connectivity 63603-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.24mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.37mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.125inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.