
Female receptacle terminal for discrete wire, featuring a steel contact material with nickel plating. Designed for 12-18 AWG wire, it supports insulated wire and has a non-insulated construction with a 0.21-inch insulation diameter. This right-angle, free-hanging terminal offers a 6.35mm mating tab width and a 0.67-inch length, with a 0.305-inch tab length and 0.25-inch tab width. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 63604-1 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63604-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
