This quick disconnect terminal features a phosphor bronze contact material with tin plating, designed for 14-18 AWG discrete wire. The female receptacle offers insulated wire support and a mating tab width of 6.35mm. With a non-insulated design, it measures 0.58 inches in length and has a tab thickness of 0.032 inches and tab width of 0.187 inches. This component is RoHS and ELV compliant, packaged on tape and reel for efficient assembly.
TE Connectivity 63606-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.196inch |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.196inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63606-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.