TE Connectivity 63611-1 technical specifications.
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Stud Diameter | 3.18mm |
| Termination | Tab |
| Wire Gauge (Max) | 566AWG |
| Wire Gauge (Min) | 200AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63611-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.