Crimp-style, non-insulated ring tongue terminal designed for 18-22 AWG wire. Features a brass body with tin plating for reliable conductivity. Offers a 22.15mm length and 0.265-inch stud diameter, compatible with M6 stud sizes. Includes insulated wire support and is packaged in tape and reel for efficient assembly. RoHS compliant.
TE Connectivity 63612-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.165inch |
| Lead Free | Not Applicable |
| Length | 22.15mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63612-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.