TE Connectivity 636120-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Number of Columns | 5 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.8um |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 636120-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.