
TE Connectivity 63621-2 technical specifications.
| Package/Case | 100 |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 2.03mm |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Package Quantity | 25000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 300AWG |
| Wire Gauge (Min) | 100AWG |
| Wire/Cable Gauge | -26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63621-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.