TE Connectivity 636218-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 1m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 636218-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.