TE Connectivity 63623-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 17.53mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Tab Length | 0.28inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 19AWG |
| Wire/Cable Diameter | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63623-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.