Female quick disconnect terminal for 19-24AWG wire, featuring a 6.35mm mating tab width and 0.02-inch tab thickness. Constructed from brass with tin plating for reliable conductivity. This non-insulated terminal offers insulated wire support and a 2.03mm insulation diameter. Supplied on tape and reel for efficient assembly, it is RoHS compliant and ELV compliant.
TE Connectivity 63623-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 17.53mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Tab Length | 0.28inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 19AWG |
| Wire/Cable Diameter | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63623-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.