TE Connectivity 63625-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.267inch |
| Material | Brass |
| Package Quantity | 3500 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 16000AWG |
| Wire Gauge (Min) | 5000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63625-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.