TE Connectivity 63627-1 technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63627-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.