Ring tongue terminal for 14-18 AWG wire, featuring a brass body with tin plating and a tin-plated brass contact. This non-insulated terminal offers a 5mm stud diameter and a 0.64-inch length with a 0.508mm tongue thickness. Designed for free-hanging mounting, it includes insulated wire support and is RoHS compliant. Packaged on tape and reel for efficient application.
TE Connectivity 63628-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 3.302um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63628-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.