TE Connectivity 63636-1 technical specifications.
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.