TE Connectivity 63637-1 technical specifications.
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Amplivar, AMP |
| Termination | Clip |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63637-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.