TE Connectivity 6364001-2 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Cable |
| Number of Contacts | 40 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364001-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.