TE Connectivity 6364067-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 48 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6364067-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.