
Modular RJ11 connector featuring 8 positions and 8 contacts for Cat 5 applications. This right-angle, through-hole component offers a 2.54mm pitch and a 2.54mm tail length, with gold-plated bronze contacts for reliable termination. Designed for single element configuration, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The black housing is unshielded, and the connector is supplied in tray packaging.
TE Connectivity 6364139-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6364139-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
